
Highlights & Details
Surge voltage tester GPT -9801
- AC surge voltage test
- This text is machine translated.
Technical specifications
- Voltage setting: 2 V-steps
- Signal form: sine
- Max. Test power: 200 VA
- Ramp function: 0.1 - 999.9 s
- Timer for test time off/0.1 - 999.9 s
- Data storage: 100
- Display (details): dot matrix LCD, 240 x 64 pixels
- Surge voltage: 0.1 - 5 kV/AC
- Setting the voltage insulation resistance: 50 V-steps
- Product type
Insulation tester
- Test voltage
100 V
250 V
500 V
1000 V
- Reading type
Insulation resistance
Manufacturer's standards (no certificate)
- Interfaces
1x USB
1x RS 232
- Power supply (details)
100/120/220/230 V AC
- Dim
(L x W x H) 46 x 33 x 15 cm
- Weight
15 kg
- Frequency range
- Insulation resistance (max.)
9500 MΩ
- Voltage reading range (max.)
1000 V
- Voltage reading range (min.)
50 V
- Width
33 cm
- Height
15 cm
- Length
46 cm
Documents & Downloads
Datasheet
Datasheet 556567 GW Instek GPT-9801 Insulation tester, Dielectric withstand tester 100 V, 250 V, 500 V, 1000 V 9500 MΩ
User & Safety Instructions
User & Safety Instructions 556567 GW Instek GPT-9801 Insulation tester, Dielectric withstand tester 100 V, 250 V, 500 V, 1000 V 9500 MΩ
User & Safety Instructions 556567 GW Instek GPT-9801 Insulation tester, Dielectric withstand tester 100 V, 250 V, 500 V, 1000 V 9500 MΩ
Information
Information 556567 GW Instek GPT-9801 Insulation tester, Dielectric withstand tester 100 V, 250 V, 500 V, 1000 V 9500 MΩ
Description
This text is machine translated.
Features
- Key lock
- Manual or automatic test sequence
- High resolution
- 100 storage places with individual naming
- Function keys for quick selection
- Remotely controllable
- USB- und RS232-Interface
Scope of delivery
- Power cord
- User manual
- Key lock function
- Remote plug
- Safety test lead %-114.




