
Number
Highlights & Details
GW Instek PSW-1080L124 Bench PSU (adjustable voltage) 0 - 30 V DC 0 - 36 A 1080 W No. of outputs 3 x
- No. of outputs 3 x
- 0 - 30 V DC / 0 - 36 A
- 0 - 40 V DC / 0 - 27 A
- 0 - 80 V DC / 0 - 13.5 A
- 1080 W
Technical specifications
- Type
PSW-1080L124
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
3 x
1080 W
- Technology
SMPSU
- Dim
(L x W x H) 350 x 214 x 124 mm
Manufacturer's standards (no certificate)
- Input voltage
100 V AC
240 V AC
- Weight
7.7 kg
- Output voltage (max.)
30 V DC
- Output voltage (min.)
0 V DC
- Output voltage 2 (max.)
40 V DC
- Output voltage 2 (min.)
0 V DC
- Output voltage 3 (max.)
80 V DC
- Output voltage 3 (min.)
0 V DC
- Max. output current
36 A
- Output current (min.)
0 A
- Output current 2 (max.)
27 A
- Output current 2 (min.)
0 A
- Output current 3 (max.)
13.5 A
- Output current 3 (min.)
0 A
- Width
214 mm
- Height
124 mm
- Length
350 mm
- Max. temperature
+50 °C
- Min. temperature
0 °C
Documents & Downloads
Datasheet
Datasheet 3013962 GW Instek PSW-1080L124 Bench PSU (adjustable voltage) 0 - 30 V DC 0 - 36 A 1080 W No. of outputs 3 x
User & Safety Instructions
User & Safety Instructions 3013962 GW Instek PSW-1080L124 Bench PSU (adjustable voltage) 0 - 30 V DC 0 - 36 A 1080 W No. of outputs 3 x
Description
This text is machine translated.













