
Sales and shipping:
Number
Total (€ 1,735.29 / piece)
€
Highlights & Details
GW Instek PSW30-72 laboratory power supply, adjustable 0 V/DC to 30 V/DC 72 A.
- 0 - 30 V DC / 0 - 72 A
- 720 W
- USB 1.1 port A, USB 2.0 port B, RJ45 socket, Ethernet, LAN
- programmable
Technical specifications
- Number of channels: 1
- Power supply type: Impulse
- Fuse: Thermal, overload, overvoltage
- Type
PSW30-72
- Product type
Bench PSU (adjustable voltage)
720 W
- Interfaces
USB 1.1 port A
USB 2.0 port B
RJ45 socket
Ethernet
LAN
- Features
programmable
- Dim
(L x W x H) 350 x 142.5 x 124 mm
Manufacturer's standards (no certificate)
- Weight
5 kg
- Output voltage (max.)
30 V DC
- Output voltage (min.)
0 V DC
- Max. output current
72 A
- Output current (min.)
0 A
- Load balance
0.1 %
- Mains control
0.1 %
- Width
142.5 mm
- Height
124 mm
- Length
350 mm
- Max. temperature
+50 °C
- Min. temperature
0 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2178003 GW Instek PSW30-72 Bench PSU (adjustable voltage) 0 - 30 V DC 0 - 72 A 720 W USB 1.1 port A, USB 2.0 port B, RJ45 socket










