
Number
Highlights & Details
GYS GYSFLASH 50.24 HF 029095 Automatic charger 6 V, 12 V, 24 V 50 A
- Incl. 2.5 m cable 16 mm²
Technical specifications
- Product type
Automatic charger
- Dim
(W x H x D) 265 x 105 x 300 mm
- Battery voltage
6 V
12 V
24 V
- Operating voltage
230 V / AC
- Recommended battery capacity at 12 V max.
600 Ah
- Recommended battery capacity at 12 V min.
10 Ah
- Recommended battery capacity at 24 V (max.)
600 Ah
- Recommedned battery capacity at 24 V min.
10 Ah
- Recommended battery capacity at 6 V max.
600 Ah
- Recommended battery capacity at 6 V min.
10 Ah
- Suitable for
VRLA AGM
PbCa
SLA
Lead acid
VRLA AGM
- Weight
6 kg
- Features
Refresher/regenerator
Constant voltage
Charge monitoring
Battery life protection
Suitable for start-stop systems
Jump start
Multiple charging modes
- Charging current at 12 V
50 A
- Charging current at 24 V
50 A
- Charging current at 6 V
50 A
- Width
265 mm
- Height
105 mm
- Depth
300 mm
- Max. reverse current
1 mA
IP21
- Jump start current (12 V)
50 A
- Jumpstart current (24 V)
50 A
- Jump start current (6 V)
50 A
- Cable length
2.50 m
- Cable diameter (details)
16 mm²
Documents & Downloads
Datasheet
Datasheet 1616217 GYS GYSFLASH 50.24 HF 029095 Automatic charger 6 V, 12 V, 24 V 50 A
User & Safety Instructions
User & Safety Instructions 1616217 GYS GYSFLASH 50.24 HF 029095 Automatic charger 6 V, 12 V, 24 V 50 A
Information
Information 1616217 GYS GYSFLASH 50.24 HF 029095 Automatic charger 6 V, 12 V, 24 V 50 A
Information 1616217 GYS GYSFLASH 50.24 HF 029095 Automatic charger 6 V, 12 V, 24 V 50 A
Description
4 modes:
• Charging of starter batteries with the charging curve IUoU IUoIoU (expert mode)
• Battery change (stable power supply of the on-board computer during a battery replacement)
• DIAG+ (power supply during the diagnosis with adjustable voltage)
• SHOWROOM (charging, trickle, automatic restart in case of power failure and function lock)
Menu in 16 languages: English, French, German, Dutch, Spanish, Portuguese, Italian, Russian, Swedish, Danish, Finnish, Turkish, Croatian, Greek, Czech, Polish
This text is machine translated.
Features
- Automatic restart in the charging and showroom mode
- Locking of the device is in the showroom mode
- Calibration of the interchangeable charging cable
- Simplified charging in the EASY mode
- SOS Recovery in the case of deep discharged batteries
- Electronic safety for vehicle, on-board electronics and battery: Short circuit protection, electronic reverse polarity protection, safety switching with thermal overload suitable battery types: AGM, gel, lead-acid, lead-calcium, start-stop and spiral cells starter batteries
- Maximum charging voltage (lead-acid/lead-calcium): 14.8 V/13.7 V
- Maximum charging voltage (AGM / Gel): 14.4 V/13.5 V
- Maximum charging voltage (EASY-mode): 14.4 V/13.5 V
- Voltage (DIAG+): 12.0 - 14.8 V (nominal voltage: 13.5 V)
- Voltage (SHOWROOM): 12.0 - 14.8 V (nominal voltage: 13.5 V)
- 1600 W maximum output
- Protection class IP 21
Scope of delivery
- Incl. 2.5 m cable 16 mm²
- Eyelet M6








