There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Impact insert for SIMPLEX-soft hammer, Ø 60, TPE-mid
SIMPLEX-cutting insert TPE-mid
Grey
Medium-hard
Abrasion-free
Technical specifications
Product type
Replacement head
Features
Semihard
Weight
140 g
(Ø)
60 mm
Material (hammer head)
Elastomer
Variants(All information is without VAT, plus shipping costs)
Weight
Halder SIMPLEX 3203.060 Replacement head Semihard 140 g 1 pc(s)
3342248
This article
140 g
Halder SIMPLEX 3203.030 Replacement head Semihard 22 g 1 pc(s)
3342244
22 g
Halder SIMPLEX 3203.040 Replacement head Semihard 45 g 1 pc(s)
3342245
45 g
Halder SIMPLEX 3203.050 Replacement head Semihard 85 g 1 pc(s)
3342246
85 g
Halder SIMPLEX 3203.051 Replacement head Semihard 71 g 1 pc(s)
3342247
71 g
Halder SIMPLEX 3203.080 Replacement head Semihard 350 g 1 pc(s)
3342249
350 g
Description
The SIMPLEX impact insert TPE-mid is a thermoplastic elastomer and with a hardness of approx. 90 shore A a medium-hard impact insert (comparable to the hardness of the rubber composition insert series 3202). This gray insert leaves no unwanted black abrasion in comparison to the conventional rubber hammer.
This text is machine translated.
Description
The SIMPLEX impact insert TPE-mid is a thermoplastic elastomer and with a hardness of approx. 90 shore A a medium-hard impact insert (comparable to the hardness of the rubber composition insert series 3202). This gray insert leaves no unwanted black abrasion in comparison to the conventional rubber hammer.