There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
- Camera strap for superior carrying comfort - The 18 air cushions (patented air cell technology) provide superior carrying comfort as they take on a form perfectly matched to the wearer’s nape - Super elastic neoprene material - Especially durable - Suitable for heavy cameras - Loop clasp system - Adjustable length: 50 - 130 cm
Features
Camera strap for comfortable wearing comfort
The 18 air cushions of the patented Aircell technology guarantee high wearing comfort through optimal adjustment to the neck section
Super elastic neoprene material
particularly durable
Suitable for heavy cameras
Loop-through system
length-adjustable from 50 to 130 cm.
This text is machine translated.
Scope of delivery
1 camera neoprene belt "Air Comfort 55"
Description
- Camera strap for superior carrying comfort - The 18 air cushions (patented air cell technology) provide superior carrying comfort as they take on a form perfectly matched to the wearer’s nape - Super elastic neoprene material - Especially durable - Suitable for heavy cameras - Loop clasp system - Adjustable length: 50 - 130 cm
Features
Camera strap for comfortable wearing comfort
The 18 air cushions of the patented Aircell technology guarantee high wearing comfort through optimal adjustment to the neck section