![Hama 00054586 DisplayPort / HDMI Adapter [1x DisplayPort plug - 1x HDMI socket] Black-0](https://asset.conrad.com/media10/isa/160267/c1/-/en/657756_BB_00_FB/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
Highlights & Details
Hama Display Port Adapter for HDMI™
- To convert an displayport interface to an HDMI™ cable
- High-resolution full-HD-quality 1920 x 1080 pixels
- Latch on the plug for a secure connection
Technical specifications
- Product type
TV/monitor Adapter
- Connection type
DisplayPort
HDMI
- No. of A connectors
1 x
- Type A
DisplayPort plug
- No. of B connections
1 x
- Type B
HDMI socket
- Factory colour
Black
- Video resolution
1920 x 1080 Pixel
- Shielding
Shielding film
- Connector version
straight
- Cable use
TV/monitor
- Version
Adapter
- Range of use
Monitors/TV adapters
- DisplayPort version
DisplayPort 1.1
- Cable version
HDMI High Speed
- Signal flow direction
Unidirectional (uni)
- Halogen-free
No
Documents & Downloads
Datasheet
Datasheet 657756 Hama 00054586 DisplayPort / HDMI Adapter [1x DisplayPort plug - 1x HDMI socket] Black
User & Safety Instructions
User & Safety Instructions 657756 Hama 00054586 DisplayPort / HDMI Adapter [1x DisplayPort plug - 1x HDMI socket] Black
Information
Information 657756 Hama 00054586 DisplayPort / HDMI Adapter [1x DisplayPort plug - 1x HDMI socket] Black
Description
This text is machine translated.
Features
- Gold-plated plug with low transition resistance for a secure signal transmission
- Additional shielding for a good reduction of electromagnetic interference
- Transmission of digital video, audio and copy protection data and signals
![Hama 00054586 DisplayPort / HDMI Adapter [1x DisplayPort plug - 1x HDMI socket] Black-1](https://asset.conrad.com/media10/isa/160267/c1/-/en/816428647PI01/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
![Hama 00054586 DisplayPort / HDMI Adapter [1x DisplayPort plug - 1x HDMI socket] Black-2](https://asset.conrad.com/media10/isa/160267/c1/-/en/816428647PI02/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
![Hama 00054586 DisplayPort / HDMI Adapter [1x DisplayPort plug - 1x HDMI socket] Black-3](https://asset.conrad.com/media10/isa/160267/c1/-/en/816428647PI03/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
![Hama 00054586 DisplayPort / HDMI Adapter [1x DisplayPort plug - 1x HDMI socket] Black-4](https://asset.conrad.com/media10/isa/160267/c1/-/en/816428647PI04/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)


![Hama 00054586 DisplayPort / HDMI Adapter [1x DisplayPort plug - 1x HDMI socket] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/657756_BB_00_FB/image.jpg?x=100&y=100)
![Hama 54560 DisplayPort / HDMI Adapter [1x Mini DisplayPort plug - 1x HDMI socket] Black 10.00 cm](https://asset.conrad.com/media10/isa/160267/c1/-/en/657776_BB_00_FB/image.jpg?x=100&y=100)