
Number
Highlights & Details
Hama 00200109 USB-C® docking station
- Connection A (or inputs): USB-C®
- Connecton B (or outputs): USB-C® socket, USB-C® socket (Power Delivery), HDMI socket, USB 3.2 1st Gen port A (USB 3.0), RJ45 socket
- No. of supported monitors:
- Maximum resolution: 4096 x 2160 p
- Key features: Charging function, USB-C® powered
Technical specifications
- Product type
USB-C® docking station
- Type A
USB-C®
- Type B
USB-C® socket
USB-C® socket (Power Delivery)
HDMI socket
USB 3.2 1st Gen port A (USB 3.0)
RJ45 socket
- Interfaces
1x USB-C®
1x USB-C® (Power Delivery)
2x USB 3.2 1st Gen (USB 3.0)
1x HDMI
1x RJ45 (LAN)
- Suitable for
PC
Notebook
MacBook
iPad
Tablet
- Compatible with (brand)
Universal
- Resolution (max.)
4096 x 2160 p
- Cable length
0.15 m
- Factory colour
Black
Silver
White
- Features
Charging function
USB-C® powered
- Width
100 mm
- Height
11 mm
- Depth
44 mm
- Dim
(W x H x D) 100 x 11 x 44 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2444979 Hama USB-C® docking station Compatible with (brand): Universal Charging function, USB-C® powered
Description
Scope of delivery
- USB-C multi-port docking station
- User manual.
Hints
System requirements
- Operating system: Windows 10/8/7 and Mac OS 10.8 or later
- To use the charging function via USB-C, the device must support USB Power Delivery (USB PD) or Thunderbolt-3/4.
- To use the monitor feature via HDMI™, the device must support DisplayPort Alternate Mode or Thunderbolt-3/4

