
5 Piece(s)
Sales and shipping:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.92
3
6% = € 0.61
€ 10.31
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.92 / piece)
€ 15.12
-28 %
€
Only 5 Piece(s) available
Technical specifications
- Product type
Hand-held casing
- Features
with battery tray
- Material
Acrylonitrile butadiene styrene
- Factory colour
Blue
- Type
With battery compartment
- Length
117 mm
- Width
79 mm
- Height
24 mm
- Type
1553BTBUBKBAT
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
1553BTBUBKBAT
Documents & Downloads
Datasheet
Datasheet 531655 Hammond Electronics 1553BTBUBKBAT Hand-held casing 117 x 79 x 24 Acrylonitrile butadiene styrene Blue 1 pc(s)
User & Safety Instructions
User & Safety Instructions 531655 Hammond Electronics 1553BTBUBKBAT Hand-held casing 117 x 79 x 24 Acrylonitrile butadiene styrene Blue 1 pc(s)
Description
The casing has especially handy side parts. Furthermore, it is equipped with a detachable front part for an easy processing. The upper part has a recessed surface for inscriptions, buttons, etc.



