
Number
Technical specifications
- Features
Cover (clear)
- Material
Acrylonitrile butadiene styrene
IP66
- Factory colour
Grey-white (RAL 7035)
- Length
160 mm
- Width
160 mm
- Height
60 mm
- Content
1 pc(s)
- Dim
(L x W x H) 160 x 160 x 60 mm
- RoHS-compliant
Yes
- Type
1554R2GYCL
- Product type
Universal enclosure
Documents & Downloads
Datasheet
Datasheet 536302 Hammond Electronics 1554R2GYCL Universal enclosure 160 x 160 x 60 Acrylonitrile butadiene styrene Grey-white (RAL 7035)
Datasheet 536302 Hammond Electronics 1554R2GYCL Universal enclosure 160 x 160 x 60 Acrylonitrile butadiene styrene Grey-white (RAL 7035)
User & Safety Instructions
User & Safety Instructions 536302 Hammond Electronics 1554R2GYCL Universal enclosure 160 x 160 x 60 Acrylonitrile butadiene styrene Grey-white (RAL 7035)
Description
This text is machine translated.





