
Number
Highlights & Details
Hammond Electronics 1590L Universal enclosure 100 x 50 x 25 Aluminium Die-cast Aluminium 1 pc(s)
- Very good EMC-shielding
- Diecast aluminium
- Meets IP54 standard for liquid ingress
- Aluminium colour
- 100 x 50 x 25 mm external dimensions
Technical specifications
- Product type
Universal enclosure
- Material
Aluminium
IP54
- Factory colour
Aluminium
- Length
100 mm
- Width
50 mm
- Height
25 mm
- Content
1 pc(s)
- Dim
(L x W x H) 100 x 50 x 25 mm
- RoHS-compliant
Yes
- Material properties
Die-cast
- Type
1590L
- Material (details)
Diecast aluminium
Documents & Downloads
Datasheet
Datasheet 442797 Hammond Electronics 1590L Universal enclosure 100 x 50 x 25 Aluminium Die-cast Aluminium 1 pc(s)
Datasheet 442797 Hammond Electronics 1590L Universal enclosure 100 x 50 x 25 Aluminium Die-cast Aluminium 1 pc(s)
User & Safety Instructions
User & Safety Instructions 442797 Hammond Electronics 1590L Universal enclosure 100 x 50 x 25 Aluminium Die-cast Aluminium 1 pc(s)
Description
Scope of delivery
- Hammond 1590L enclosure
- Fixing screws

