
41 Piece(s)
Sales and shipping:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 4.03
5
7% = € 0.27
€ 3.76
10
9% = € 0.37
€ 3.66
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 4.03 / piece)
€
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
IP54
- Factory colour
Grey-white (RAL 7035)
- Length
85 mm
- Width
56 mm
- Height
35 mm
- Content
1 pc(s)
- Dim
(L x W x H) 85 x 56 x 35 mm
- RoHS-compliant
Yes
- Type
1591LSGY
Documents & Downloads
Datasheet
Datasheet 443739 Hammond Electronics 1591LSGY Universal enclosure 85 x 56 x 35 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc
User & Safety Instructions
User & Safety Instructions 443739 Hammond Electronics 1591LSGY Universal enclosure 85 x 56 x 35 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc

