
11 Piece(s)
Sales and shipping:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.92
3
6% = € 0.61
€ 10.31
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.92 / piece)
€
Technical specifications
- Material
Acrylonitrile butadiene styrene
IP54
- Factory colour
Black
- Length
193 mm
- Width
113 mm
- Height
62 mm
- Content
1 pc(s)
- Dim
(L x W x H) 193 x 113 x 62 mm
- RoHS-compliant
Yes
- Type
1591XXEBK
- Product type
Universal enclosure
Documents & Downloads
Datasheet
Datasheet 534998 Hammond Electronics 1591XXEBK Universal enclosure 193 x 113 x 62 Acrylonitrile butadiene styrene Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 534998 Hammond Electronics 1591XXEBK Universal enclosure 193 x 113 x 62 Acrylonitrile butadiene styrene Black 1 pc(s)


