
19 Piece(s)
Sales and shipping:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 7.55
5
6% = € 0.46
€ 7.09
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 7.55 / piece)
€
Highlights & Details
Plastic housing IP54 series 1594
- Wall thickness 3.1 mm
- This text is machine translated.
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
IP54
- Factory colour
Grey-white (RAL 7035)
- Length
56 mm
- Width
56 mm
- Height
40 mm
- Content
1 pc(s)
- Dim
(L x W x H) 56 x 56 x 40 mm
- RoHS-compliant
Yes
- Type
1594AGY
Documents & Downloads
Datasheet
Datasheet 535099 Hammond Electronics 1594AGY Universal enclosure 56 x 56 x 40 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(
User & Safety Instructions
User & Safety Instructions 535099 Hammond Electronics 1594AGY Universal enclosure 56 x 56 x 40 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(

