
10 Piece(s)
Sales and shipping:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 21.84
3
4% = € 0.95
€ 20.89
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 21.84 / piece)
€ 22.68
€
Only 10 Piece(s) available
Technical specifications
- Features
with battery tray
- Material
Acrylonitrile butadiene styrene
- Factory colour
Grey
- Length
170 mm
- Width
135 mm
- Height
27 mm
- Content
1 pc(s)
- Dim
(L x W x H) 170 x 135 x 27 mm
- RoHS-compliant
Yes
- Type
1599TABMGYBAT
- Product type
Universal enclosure
Documents & Downloads
Datasheet
Datasheet 1010207 Hammond Electronics 1599TABMGYBAT Universal enclosure 170 x 135 x 27 Acrylonitrile butadiene styrene Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1010207 Hammond Electronics 1599TABMGYBAT Universal enclosure 170 x 135 x 27 Acrylonitrile butadiene styrene Grey 1 pc(s)



