
Number
Technical specifications
- Material
Acrylonitrile butadiene styrene
IP54
- Factory colour
Grey-white (RAL 7035)
- Length
80 mm
- Width
60 mm
- Height
40 mm
- Content
1 pc(s)
- Dim
(L x W x H) 80 x 60 x 40 mm
- RoHS-compliant
Yes
- Type
RL6115
- Product type
Universal enclosure
Documents & Downloads
Datasheet
Datasheet 531753 Hammond Electronics RL6115 Universal enclosure 80 x 60 x 40 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s
User & Safety Instructions
User & Safety Instructions 531753 Hammond Electronics RL6115 Universal enclosure 80 x 60 x 40 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s
Information
Information 531753 Hammond Electronics RL6115 Universal enclosure 80 x 60 x 40 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s
Description
This text is machine translated.

