
23 Piece(s)
Sales and shipping:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.08
3
6% = € 0.58
€ 9.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.08 / piece)
€
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
IP43
- Factory colour
Grey-white (RAL 7035)
- Length
190 mm
- Width
140 mm
- Height
50 mm
- Content
1 pc(s)
- Dim
(L x W x H) 190 x 140 x 50 mm
- RoHS-compliant
Yes
- Type
RM2055M
Documents & Downloads
Datasheet
Datasheet 534440 Hammond Electronics RM2055M Universal enclosure 190 x 140 x 50 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 p
User & Safety Instructions
User & Safety Instructions 534440 Hammond Electronics RM2055M Universal enclosure 190 x 140 x 50 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 p
Description
Plastic case for universal applications.
This text is machine translated.
This text is machine translated.

