
Hannspree HS249PSB LCD EEC F (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms VA LED

Highlights & Details
Hannspree HS249PSB LCD
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): F (A - G)
- Interfaces:
Technical specifications
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
VA LED
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
250 cd/m²
- Static contrast ratio
3000 : 1
- Dot pitch
0.275 mm
- Factory colour
Grey
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
170°
- Width
540.7 mm
- Height
401.9 mm
- Depth
181.6 mm
- Weight
4.8 kg
- Dim
(W x H x D) 540.7 x 401.9 x 181.6 mm
- Display size
24 inch - 29 inch
- Display type
LCD
- Range of uses
Home
Media
- Display resolution mode
Full HD
- Wall mounting option
75 x 75mm VESA standard
F (A - G)
- Display (cm)
60.5 cm
- Power consumption (ON)
26 W
- Display
60.5 cm (23.8 inch)
Documents & Downloads
Datasheet
Datasheet 2270548 Hannspree HS249PSB LCD EEC F (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms VA LED
User & Safety Instructions
User & Safety Instructions 2270548 Hannspree HS249PSB LCD EEC F (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms VA LED
Description
This monitor offers superior performance with extremely wide viewing angles and has a triple input interface, including: DP, HDMI and VGA for flexible connectivity options. It also includes built-in speakers for convenient audio for multimedia applications.
This text is machine translated.
Features
- flicker-free
Scope of delivery
- Cable
- Quick guide.
System requirements
- Windows, Mac OS, Android
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 60 Hz monitor
- Apple Studio Display
- Asus monitor
- Dell monitor
- EIZO monitor
- Gaming PC monitors
- HDMI monitor
- HP monitor
- IPS panel
- LCD monitor
- LED monitor
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor






















