
Number
Highlights & Details
Technical specifications
- Flame retardant in accordance with UL94
- Max. bundle diameter: 6.5 -3 mm
- Plate thickness: 0.75 - 3 mm
- Product type
Cable tie
- Content
1 pc(s)
- Factory colour
Black
- Cable tie length
160 mm
- Cable tie width
4.60 mm
- Cable tie features
Spring toggle and disc
- Gearing
Inside
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Max. sheet thickness
3.00 mm
- Min. sheet thickness
0
- Fire protection properties
UL94 V2.
- Max. bundle diameter
35 mm
- Manufacturer part #
155-05800
- Minimum holding force
150 N
- RoHS-compliant
Yes
- Type
T50SOSFT6E-PA66HIRHS
- Type
Fir tree foot
- Temperature range
-40 - +105 °C
Documents & Downloads
Datasheet
Datasheet 547062 HellermannTyton 155-05800 T50SOSFT6E-PA66HIRHS Cable tie 160 mm 4.60 mm Black Spring toggle and disc 1 pc(s)
User & Safety Instructions
User & Safety Instructions 547062 HellermannTyton 155-05800 T50SOSFT6E-PA66HIRHS Cable tie 160 mm 4.60 mm Black Spring toggle and disc 1 pc(s)









