
Number
Highlights & Details
HellermannTyton 156-01697 T50RSFT6,5-HS-BK-D1 Cable tie 200 mm 4.60 mm Black Spring toggle and disc 1 pc(s)
Technical specifications
- Plate diameter: 22.4 mm
- Boring-Ø: 6.3 - 6.7 mm.
- Dim
- Product type
Cable tie
- Content
1 pc(s)
- Factory colour
Black
- Cable tie length
200 mm
- Cable tie width
4.60 mm
- Cable tie features
Spring toggle and disc
- Gearing
Inside
- Max. temperature
+145 °C
- Min. temperature
-40 °C
- Writing area
- Halogen-free
Yes
- Material
Polyamide 6.6
- Max. sheet thickness
2.00 mm
- Min. sheet thickness
0.7 mm
- Fire protection properties
UL94 V2.
- Max. bundle diameter
45 mm
- Manufacturer part #
156-01697
- Material (details)
Polyamide 6.6
- Mounting Ø (max.)
6.7 mm
- Mounting Ø (min.)
6.3 mm
- RoHS-compliant
Yes
- Type
T50RSFT6,5-HS-BK-D1
- Type
Displacable foot part at the cable tie
- Operating temperature
-40 - +145 °C
- Temperature range
-40 - +145 °C
Documents & Downloads
Datasheet
Datasheet 545993 HellermannTyton 156-01697 T50RSFT6,5-HS-BK-D1 Cable tie 200 mm 4.60 mm Black Spring toggle and disc 1 pc(s)
User & Safety Instructions
User & Safety Instructions 545993 HellermannTyton 156-01697 T50RSFT6,5-HS-BK-D1 Cable tie 200 mm 4.60 mm Black Spring toggle and disc 1 pc(s)








