
Number
Minimum order quantity: 5
Total (€ 0.31 / piece)
€
Technical specifications
- Product type
Cable gland
- Factory colour
Black (RAL 9005)
- External thread
M16
- Material
Polyamide
- Clamp Ø
5 mm
- Terminal Ø (max.)
10 mm
- Thread length
10 mm
- Min. temperature
-20 °C
- Max. temperature
+100 °C
IP69K
- Spanner size
22 mm
- Halogen-free
Yes
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
92669
- Type
HELUTOP® HT
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 1409576 HELU 92669 M16 Polyamide Black (RAL 9005) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1409576 HELU 92669 M16 Polyamide Black (RAL 9005) 1 pc(s)
Description
Hints
Kindly order the suitable counternut separately.
What kind of Cable Screw Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































