
Show alternatives
Sales and shipping:
Quantity (meter)
Savings
Package size (plus VAT.)
5
-
€ 0.31
15
6% = € 0.02
€ 0.29
25
13% = € 0.04
€ 0.27
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 0.31 / piece)
€
Technical specifications
- Product type
Wire
- No. of leads
1 x
- Content
Sold per metre
- Cross section (each core)
0.50 mm²
- Insulation material
Polyolefin
- Cable type
H05Z-K
- Outside Ø
2.60 mm
- Nominal voltage
500 V
- Packaged
No
- Halogen-free
Yes
- Manufacturer part #
51393
- Factory colour
Blue
White
- Core layout
Copper stranded conductor, according to DIN VDE 0295 Class 5, stranded
- Max. length sold by the metre
100 m
- Sold per metre
Yes
- Nominal voltage U0
300 V
- Test voltage
2500 V
- Cross section
1 x 0.50 mm²
- Max. temperature range (flexible installation)
+90 °C
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (fixed installation)
+90 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
H05Z-K
Documents & Downloads
Datasheet
Datasheet 1524960 HELU 51393 Wire H05Z-K 1 x 0.50 mm² Blue, White Sold per metre
User & Safety Instructions
User & Safety Instructions 1524960 HELU 51393 Wire H05Z-K 1 x 0.50 mm² Blue, White Sold per metre

