
Highlights & Details
Five single wire
Technical specifications
- Nominal voltage
500 V
- Cable type
H05V2-K
- Content
Sold per metre
- Cross section
1 x 1 mm²
- Factory colour
Dark blue
Orange
- Cross section (each core)
1 mm²
- Halogen-free
No
- Insulation material
Polyvinyl chloride
- Cable features
Flame-retardant
Flexible
- Manufacturer part #
63334
- Type
H05V2-K
- Outside Ø
2.80 mm
- Max. length sold by the metre
100 m
- Nominal voltage U0
300 V
- Max. temperature range (fixed installation)
+105 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (flexible installation)
+90 °C
- Min. temperature range (flexible installation)
+5 °C
- No. of leads
1 x
- Packaged
No
- Core layout
Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
- Test voltage
2000 V
- Standards
HAR, UL-AWM, UL MTW, CSA-AWM, CSA
- Sold per metre
Yes
- Product type
Wire
Documents & Downloads
Datasheet
Datasheet 1524382 HELU 63334 Wire H05V2-K 1 x 1 mm² Dark blue, Orange Sold per metre
User & Safety Instructions
User & Safety Instructions 1524382 HELU 63334 Wire H05V2-K 1 x 1 mm² Dark blue, Orange Sold per metre




