
Technical specifications
- Installation: 35 mm DIN rail (EN50022)
- Connection: 4 mm² terminals
- Type
DER 230/24V = DER230+
- Type
Monofunctional
- Connection
Screw terminal
- Functions
On-delay
- Operating voltage
24 V DC
24 V AC
230 V AC
- Operating voltage
- Contact type
1 change-over
- Switching voltage (max.)
24 V DC
230 V AC
- Switching current (max.)
5 A
- Time range (min.)
0.1 h
- Time range (max.)
100 h
- Min. temperature
-20 °C
- Max. temperature
+60 °C
Casing: IP50 / terminals: IP20
- Width
22.5 mm
- Height
85 mm
- Depth
75 mm
- Dim
(W x H x D) 22.5 x 85 x 75 mm
- Content
1 pc(s)
- RoHS-compliant
- Nominal voltage (details)
+10/-15 %
- Switching capacity
(AC-15) 240 V/2,5 A, 120 V/AC/2,5 A, (DC-13) 24 V/DC/2,5 A
- Switching voltage
230 V/AC/24 V DC
- Type
DER 230+
- Frequency
48 - 63 Hz
- Time range
6 time periods from 1 min - 10 h
- Operating voltage
230 V/AC/24 V DC/AC
- Product type
TDR
Documents & Downloads
Datasheet
Datasheet 505853 Hiquel DER230+ DER 230/24V = DER230+ TDR Monofunctional 24 V DC, 24 V AC, 230 V AC 1 pc(s) Time range: 0.1 - 100 h 1 cha
