
Highlights & Details
HMD T21 Android
- Display: 26.3 cm 10.36 inch (2000 x 1200 Pixel) 2K
- CPU: T612 (8 x 1.8 GHz)
- RAM: 4 GB
- Memory size: 64 GB microSD card (up to 512 GB)
- Glonass, GPS, Wi-Fi / LTE (4G)
- OS: Android™ 13
Technical specifications
- Product type
Android
- Model
T21
- Display (cm)
26.3 cm
- Screen size diagonal (inches)
10.36 inch
- Display resolution
2000 x 1200 Pixel
- Display resolution mode
2K
- Display format
5:3
- CPU
Unisoc T612
- Processor/type
T612
- Processor cores (No.)
8 x
- CPU speed
1.8 GHz
4 GB
- Graphics card type
ARM
- Graphics card type
Mali-G57 MC5
- Memory capacity
64 GB
- Memory card slots
microSD card (up to 512 GB)
- Resolution of built-in camera
8 MP
- Front camera resolution
8 MP
- Operating system (Version)
Android™ 13
- Tablet PC features
Glonass
GPS
Wi-Fi / LTE (4G)
- Mobile internet
LTE/4G
WiFi
- Bluetooth
5.2
- NFC (Near field communication)
Yes
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Phone function
Yes
- SIM card version
Nano SIM
Dual SIM
- No. of USB 3.0 ports
1 x
- Interfaces
Audio stereo (3.5 mm jack)
USB C®
- Factory colour
Black
- Width
247.5 mm
- Height
157.3 mm
- Depth
7.5 mm
- Weight
471 g
- Rechargeable battery technology
LiPo
- Battery capacity
8200 mAh
- Screen size diagonal (inches)
10 inch
- CPU clock rate
8 x 1.8 GHz
- Charging capacity (min.)
5 W
- Charging capacity (max.)
18 W
- Charging method (Power Delivery)
with USB Power Delivery
- Display
26.3 cm (10.36 inch)
n.rel.
- Keyboard layout
Keyboard not included
Documents & Downloads
Datasheet
Datasheet 3281253 HMD T21 LTE/4G, WiFi 64 GB Black Android 26.3 cm (10.36 inch) 1.8 GHz Android™ 13 2000 x 1200 Pixel
User & Safety Instructions
User & Safety Instructions 3281253 HMD T21 LTE/4G, WiFi 64 GB Black Android 26.3 cm (10.36 inch) 1.8 GHz Android™ 13 2000 x 1200 Pixel
Description
Video telephony and work
The HMD T21 is a low-cost tablet designed for a versatile entertainment and productivity experience.
Its rugged design, breathtaking 2K display, battery life of up to 3 days and 3 years of security updates.
The HD camera and smooth performance ensure that the HMD T21 can keep up with your lifestyle - both during hectic times at work and while relaxing.
Reliable performance
Fluid power for streaming, surfing, video calls and work
Battery
Up to 3 days battery life with 800 cycles 18 W fast charging function for fast charging
NFC
Seamless pay, connect and share with NFC technology
This text is machine translated.
Scope of delivery
- HMD T21 4G LTE 64GB Dual SIM tablet
- Power supply unit
- USB-C charging cable
- User manual.








