
Number
Technical specifications
- Product type
USB charger
12 W
- Inputs
Europlug
Australia connectors
UK plug
USA plug
- Input voltage
230 V AC
- Input voltage
90 - 264 V AC
- No. of outputs
1 x
- Outputs
1x Micro-USB
- Output voltage
5 V DC
- Output current (max.) - rounded
2.4 A
- Max. output current
2400 mA
- Max. output current per channel
2400 mA
- Type
HNP12I-MicroUSBL6
- Suitable for
Smartphone
Tablet
- Suitable for
Universal
- PSU features
incl. AUS adapter
incl. Europe adapter
incl. US adapter
incl. UK adapter
- Cable length
1:50 m
- Factory colour
Black
Documents & Downloads
Datasheet
Datasheet 2355717 HN Power HNP12I-MicroUSBL6 USB charger 12 W 1x Micro-USB Black incl. AUS adapter, incl. Europe adapter, incl. US adapter
User & Safety Instructions
User & Safety Instructions 2355717 HN Power HNP12I-MicroUSBL6 USB charger 12 W 1x Micro-USB Black incl. AUS adapter, incl. Europe adapter, incl. US adapter
