
Number
Highlights & Details
Evohome - Intelligent Heating Control, EVO-TRV (Wi-Fi central control unit with touch screen color display + thermostatic radiator valve (1 X)
- Evohome controller for individual zone regulation of up to 12 zones as well as hot water storage
- Control of heating and cooling
- Control of boilers and heat pumps via universal control module
- Intelligent outdoor temperature options
- Temperature control, based on the patented self-learning Fuzzy-Logic, for a precise and economical room control
- Optimization functions calculate the heating up and cooling times and enable the adjustment of the actual heating and cooling requirements
- Adaptive heating control continuously adjusts to the climate and the climate over the course of the year
- Heating load of the system
- ;Patented, extended load scaling for the
- Most efficient boiler control of boiler with AN/
- OFF-control in partial-load operation
- ; Adaptable to individual heating and cooling characteristics
- ;Exceed the highest energy efficiency class for
- Heating systems (ERP Class VIII)
- ;Large backlit color touchscreen display with easy-to-read zone and
- Temperature information
- ;Action key for frequently used
- Over-steering functions: Absence mode,
- Saver mode, day-off mode and system-off mode
- are available by default
- ;Intuitive programming through user-guided
- Programming wizard; remote connectivity allows smartphone control
- on the move
- ; Improved and simplified integration of
- System components to reduce
- Installation time and costs
- ; Compatible with a variety of system components,
- The about our Ramses III technology for
- Encrypted wireless communication
- ;Proven wireless communication without interference
- By interior fittings, suitable for Ideal
Technical specifications
- Multi-zone control system evohome, room controller electrical data
- Electrical Data
- Power supply: 5 V DC ± 0.2 V max 2.6W via table stand or wall bracket (see accessories)
- Batteries: 2 x rechargeable batteries, type AA 1.2 V NiMH 2,000-2,400mAh
- Touch-screen LCD color display 96 x 56 mm (B x H) 480 x 272 pixels, 24 bit color depth
- Temperature sensor: NTC sensor (internal)
- Temperature range 0 – 35 oC
- IP30 protection
- Specifications
- Operating temperature O - 40 °C
- Dimensions 136 x 93 x 20 mm (W x H x D)
- Radio communication
- Radio frequency ISM 868 – 870 MHz,
- Receiver category 2
- Wireless range: RX class 2, 30m on one floor in residential buildings
- WLAN: IEEE 802.11b, g, n (2.4 GHz)
- Series
Honeywell evohome
Manufacturer-specific
- Power supply (LOV)
rechargeable
- Switching cycle
7 day mode
- Frequency
868 MHz
30 m
IP30
- Max. temperature setting
+35 °C
- Min. temperature setting
0 °C
- Factory colour
White
- Width
136 mm
- Height
93 mm
- Depth
20 mm
- Weight
1000 g
- Content
1 pc(s)
- Dim
(W x H x D) 136 x 93 x 20 mm
- Product type
Smart TRV set
Documents & Downloads
Datasheet
Datasheet 3457577 Honeywell Smart TRV set Honeywell evohome EVO-APARTMENT-PLUS
User & Safety Instructions
User & Safety Instructions 3457577 Honeywell Smart TRV set Honeywell evohome EVO-APARTMENT-PLUS
User & Safety Instructions 3457577 Honeywell Smart TRV set Honeywell evohome EVO-APARTMENT-PLUS
User & Safety Instructions 3457577 Honeywell Smart TRV set Honeywell evohome EVO-APARTMENT-PLUS
Description
This text is machine translated.
Features
- The regulator is part of the evohhome room control system and communicates wirelessly with the radiator controllers EVO-TRV and the universal device control module R9H via the proven 868 MHz encrypted radio technology. The majority of heating systems can be extended with evohhome without major interruptions and no re-wiring.
Scope of delivery
- LCD-colour display:
- Touch screen
- Table stand
- With 6 bits. Power cable
- Inc. batteries
Hints
System requirements
- Evohome can be controlled remotely on any PC using Android and Apple smartphones or browsers. Smart home integration into third-party systems is also possible via IFTTT, Google assistant and Amazon Alexa.


