
Number
Highlights & Details
HOVERAir X1 Combo 4 rotors Quadrocopter 2704 x 1520 pixels 1050 mAh black
- Quadrocopter 7 m/s 4 rotors black
- Foldable Easy to operate
- Wi-Fi
- 2704 x 1520 pixels 60 fps
- 1050 mAh
Technical specifications
- Maximum frame rate 60 fps
- Product type
Action camera
- Camcorder features
Wi-Fi
Bluetooth
Mini camera
- Video resolution
2704 x 1520 Pixel
- Interfaces (input)
USB C®
- Interfaces (output)
Wi-Fi
- Dim
(W x H x D) 145 x 30 x 127 mm
- Sensor type
CMOS
- Memory capacity
32 GB
- Power supply
Rechargeable battery
- Depth
127 mm
- Height
30 mm
- Width
145 mm
- Factory colour
Black
- Weight
125 g
- Charging capacity (min.)
5 W
- Charging capacity (max.)
18 W
- Frames per second
60
- Use
Professional aerial photography
- Model aircraft features
Object tracking
- UAS Reg ID label required
Yes
- Use
Camera drone
- Type
Quadcopters
- Battery capacity
1050 mAh
- Operating time with rechargeable batteries
30 min
32 GB
- Wi-Fi
Yes
- Operating temperature (T-T)
0 - 40 °C
- Easy to use
yes
- Suitable for outdoor use
yes
- Maximum ascent speed
1.5 m/s
- Maximum descent speed
1.5 m/s
- Number of rotors
4 Rotoren
- Charger
yes
- Number of propeller blades
4
- Maximum wind resistance
7.9 m/s
- Maximum speed
7 m/s
- Suitable for indoor use
yes
- Foldable
yes
- Maximum flight time
35 min
- Maximum flight altitude
15 m
- Manual
yes
- Controller operating time (max)
0.5 h
- Batteries included
yes
- Battery operated
yes
Documents & Downloads
Datasheet
Datasheet 3540200 Hoverair HOVERAir X1 Quadcopter Camera drone Black
User & Safety Instructions
User & Safety Instructions 3540200 Hoverair HOVERAir X1 Quadcopter Camera drone Black
Information
Information 3540200 Hoverair HOVERAir X1 Quadcopter Camera drone Black
Description
With a weight of only 125g and a foldable design, the HOVERAir X1 is ready for every adventure
The X1's internal memory with 32 GB makes SD cards superfluous and ensures that your content remains private and secure.
Video creation: Preview and share in seconds via the HOVER X1 APP
This text is machine translated.
















