
Number
Highlights & Details
Document shredder SECURIO AF150 Autofeed Particle cut 4.5 x 30 mm 34 l
- Ideal for work groups
- Removable collection tray
- Time-saving - automatic document feeder for paper stack up to 150 sheets
- Nano grip for secure paper feed
- Parallel operation of manual and batch feeder is possible
- Start-stop automatic
- Suitable for continuous operation
- Hardened solid steel cutters - Umempfindlich against handle and paper clips
Technical specifications
- Product type
Document shredder
- Protection class
Protection class 2 (medium security level, confidential data)
- Security level
P-4
- Cutting type
Particle cut
- Strip/particle size
4.5 x 30 mm
- Cutting width (max.)
240 mm
- No. of pages (max.)
10 sheet
- Collector
34 l
- Also shreds
CDs
DVDs
Staples
Paper clips
Credit cards
- Cutting speed
3.9 m/min
- Noise emission (max.)
56 dB
- Width
395 mm
- Height
740 mm
- Depth
381 mm
- Weight
18.5 kg
- Factory colour
White
- Operating voltage
230 V / AC
- Dim
(W x H x D) 395 x 740 x 381 mm
- Eco badge reference
Blauer Engel DE-UZ 174
Documents & Downloads
Datasheet
Datasheet 1676555 HSM SECURIO AF150 Autofeed Document shredder 10 sheet Particle cut 4.5 x 30 mm P-4 34 l Also shreds CDs, DVDs, Staples,
User & Safety Instructions
User & Safety Instructions 1676555 HSM SECURIO AF150 Autofeed Document shredder 10 sheet Particle cut 4.5 x 30 mm P-4 34 l Also shreds CDs, DVDs, Staples,
Information
Information 1676555 HSM SECURIO AF150 Autofeed Document shredder 10 sheet Particle cut 4.5 x 30 mm P-4 34 l Also shreds CDs, DVDs, Staples,
Description
The simple and comfortable type of data destruction for workgroups. The shredder with auto-feed paper feed and abschliessbarem magazine protects inserted stack of paper against unauthorised access and schreddert effortlessly and time-saving paper stack up to 500 sheets and individual paper.
Quality "Made in Germany"
The high-quality materials and proven quality "Made in Germany" guarantee safety and durability.
Robust Vollstahl-Schneidwellen
The induction hardened vollstahl-schneidwellen are insensitive to book and paper clips and guarantees longevity.
Time-saving autofeed file destruction
The destruction of paper stacks is time-saving, reliable and comfortable.
Parallel operation: Auto feed and manual feed of paper possible
Useful double function: During the autofeed batch processing, it is possible at the same time paper manually.
Lock-and-Go Function
The lock-and-Go function protects the inserted in the autofeed magazine stack of paper against unauthorized access.
Anti-paper jam-Function
The Paper Feed with overload protection reduces paper jam and receives the high throughput.
Energy saving in the standby by EcoSmart
Particularly low power consumption of 0.1 watt in the stand-by-mode by the intelligent control concept EcoSmart.
Blue Angel certified
The document shredder is for the durable construction, the low power consumption and the use of environmentally friendly materials been awarded with the blue angel.
For continuous operation
The powerful engine provides a high cutting performance and reliable long-term operation.
Low-noise fan
The low-noise operation mode minimizes the noise at the workplace.
This text is machine translated.








