
Number
Technical specifications
- Type
SBPFL 204
- Max. case load (mechanical)
315 kg
- Dim
(a x e x T x b x C x s x Bi x n) 91 x 71.5 x 2 x 16 x 67 x 9 x 25 x 7 mm
- Weight
0.24 kg
- Width
67.0 mm
- Dimensions
(a x e x T x b x C x s x Bi x n) 91 x 71.5 x 2 x 16 x 67 x 9 x 25 x 7 mm
- Enclosure material
Steel plate
- Bore Ø
20 mm
- Dynamic load rating (radial)
10100 N
- Hole spacing
71.5 mm
- Radial load rating
6300 N
- Product type
Flange bearing
Documents & Downloads
Datasheet
Datasheet 197168 HTB SBPFL 204 Flange bearing Steel plate Bore diameter 20 mm Hole spacing 71.5 mm
User & Safety Instructions
User & Safety Instructions 197168 HTB SBPFL 204 Flange bearing Steel plate Bore diameter 20 mm Hole spacing 71.5 mm



