(1) The VIVE Ultimate Tracker requires a VIVE Wireless dongle to connect to compatible devices that currently include VIVE XR Elite and VIVE Focus 3. VIVE Wireless Dongle and compatible devices are sold separately. Each VIVE wireless dongle can be connected to one to five (1-5) VIVE Ultimate trackers.
(2) Content compatibility required. Compatible content and devices are sold separately. PC VR tracks are available on VIVE XR Elite via VIVE Streaming and on VIVE Focus 3 via VIVE Business Streaming. The system requirements must be met.
(3) The VIVE Ultimate Tracker + Dance Dash Game Key special (1) set of trackstraps at no additional charge only applies to orders for the VIVE Ultimate Tracker 3+1 kit or the VIVE XR Elite + VIVE Ultimate Tracker bundle, the more than www.vive.com and participating authorized dealers from November 29, 2023 to January 31, 2024 or as long as stocks last. HTC reserves the right to terminate or modify this promotion at any time. Does not apply to other orders or purchases; cannot be transferred or otherwise redeemed for cash or other promotional gifts. The Dance Dash Game Key can be redeemed for one (1) copy of Dance Dash on VIVEPORT.
(4) It is not recommended to use the VIVE Ultimate Tracker in extreme environments, such as low light or direct sunlight.
(5) The size and conditions of the play area depend on the VR headset. For safety reasons, the play area should be at least 3 m x 3 m and a distance of 1.5 m to obstacles should be maintained.
(6) Battery life is an estimate and varies according to usage.