
Number
Highlights & Details
HUAWEI 4G mobile Wi-Fi (E5785-320A) white
- Zero Touch, plug & play
- LTE Cat7 with up to 300 Mbit/s download and up to 100 Mbit/s upload
- 802.11ac/n WLAN for up to 32 simultaneous users
- 3000 mAh rechargeable battery for longer standby and operating time
- Easy to manage with the HUAWEI AI Life APP
Technical specifications
- Product type
4G Wi-Fi mobile hotspot
- No. of devices (max.)
up to 32 devices
- GSM standard
LTE/4G
UMTS/3G
- Data transfer
LTE
UMTS
WiFi
- UMTS frequency
850 MHz
900 MHz
2100 MHz
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1800 MHz
2100 MHz
2300 MHz
2500 MHz
2600 MHz
3400 MHz
- Bit rate (max.)
300 Mbps
- Operating time (max.)
12 h
- Factory colour
White
- Weight
0.21
- Width
108 mm
- Height
62 mm
- Depth
17.1 mm
- SIM card version
Micro SIM
- Dim
(W x H x D) 108 x 62 x 17.1 mm
- Battery capacity
3000 mAh
Documents & Downloads
Datasheet
Datasheet 3062636 HUAWEI E5785-320a 4G Wi-Fi mobile hotspot up to 32 devices 300 Mbps White
User & Safety Instructions
User & Safety Instructions 3062636 HUAWEI E5785-320a 4G Wi-Fi mobile hotspot up to 32 devices 300 Mbps White
Description
Lightning fast WLAN
Simply insert a micro-SIM card and you get a download speed of up to 300 Mbit/s and an upload speed of up to 100 Mbit/s. Stream HD videos and games smoothly and download the documents in no time at all.
HUAWEI 4G mobile Wi-Fi is supplied with power all day long. Thanks to the high-quality 3000 mAh battery, it can be operated continuously for up to 12 hours.
This text is machine translated.
Scope of delivery
- HUAWEI 4G mobile Wi-Fi (E5785-320A)
- Rechargeable battery
- USB charging cable
- Quick start guide







