

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ceiling fan
230 V
3
132 cm
100 W
9123 m³/h
140 U/min
46 dBa
Teak
Weathered brick
Winter-proof
Light attachment option
(Ø x H) 132 cm x 300 mm
8.3 kg
n.rel.
5
Yes
140 U/min
3
Weathered brick
9123 m³/h
Metal
Hunter Outdoor Elements
300 mm
1320 mm
1320 mm
No
1320 mm