
24 Piece(s)
Do your needs go beyond this?
Sales and shipping:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 19.32
3
5% = € 0.96
€ 18.36
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 19.32 / piece)
€
Highlights & Details
MKP motor capacitors
- Self healing
- Pulse strength
- Low loss factor
- environmentally friendly
- Tested safety by 100% routine test
- Any mounting position
Technical specifications
- EN 60252 Safety class P0Round cable H05V2V2-F (2x0.75 mm2)Cable length: 35 mm
- Capacity (elec.)
60 µF
- Nominal voltage
450 V AC
- Tolerance ±
5 %
- Material
Polypropylene
- Connection
Open end cable
- Length
133 mm
- (Ø)
45 mm
- Thread
M8
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Content
1 pc(s)
- Dim
(Ø x L) 45 mm x 133 mm
- Cable Ø range
- Type
MKP_285_MSB 60uF 45x133
- Cable Ø
6.2 mm
- Frequency
50 - 60 Hz
- RoHS-compliant
Yes
- Product type
MKP motor capacitor
Documents & Downloads
Datasheet
Datasheet 2354209 Hydra MKP_285_MSB 60uF 45x133 1 pc(s) MKP motor capacitor 60 µF 450 V AC 5 % (Ø x L) 45 mm x 133 mm
User & Safety Instructions
User & Safety Instructions 2354209 Hydra MKP_285_MSB 60uF 45x133 1 pc(s) MKP motor capacitor 60 µF 450 V AC 5 % (Ø x L) 45 mm x 133 mm
Description
Hydra motor capacitors MKP technology series 285 Safety:Hydra capacitors are certified by the VDE Testing and Certification Institute and meet the requirements of safety class P0 according to EN 60252.Installation:Hydra motor capacitors can be mounted vertically or horizontally.Assembly:Metallised polypropylenePlastic casing with/without metal boltsPolyurethane casting, self-extinguishing
This text is machine translated.
This text is machine translated.
Scope of delivery
- Incl. nut and tooth-lock washer


