
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.92
3
6% = € 0.61
€ 10.31
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.92 / piece)
€
Only 5 Piece(s) available
Technical specifications
- Product type
Cable grommet
- Features
angled
- Factory colour
Grey
- Length
49 mm
- Width
45 mm
- Height
32.5 mm
- Dim
(L x W x H) 49 x 45 x 32.5 mm
- Mounting hole
M16
IP54
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
31381.900
- Type
31381.900
- RoHS-compliant
Yes
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 1196274 Icotek 31381.900 angled Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1196274 Icotek 31381.900 angled Grey 1 pc(s)
Information
Information 1196274 Icotek 31381.900 angled Grey 1 pc(s)
Description
The flange angle CONFIX HF is used for the introduction of metric screw (HF-A) or parallel corrugated protective hoses (HF-B) in machines, control panels or switch cabinets.
The hinged cover of the flange angle is non-detachable by a hinge with the mounting housing. The system is thus very easy to install.
This text is machine translated.
The hinged cover of the flange angle is non-detachable by a hinge with the mounting housing. The system is thus very easy to install.
This text is machine translated.
































