
Idec RV8H-L-AD220 Relay component Nominal voltage: 230 V DC Switching current (max.): 6 A 1 change-over 1 pc(s)
Number
Highlights & Details
Idec RV8H-L-AD220 Relay component Nominal voltage: 230 V DC Switching current (max.): 6 A 1 change-over 1 pc(s)
- Ready to mount.
- Only 6.1 mm wide
Technical specifications
- Product type
Relay component
- Type
RV8H-L-AD220
- Connection
Screw terminal
- Contact type
1 change-over
- Contact material
Gold-plated silver alloy
- Nominal voltage
230 V DC
- Switching voltage (max.)
30 V DC
250 V AC
- Switching current (max.)
6 A
- Max. switching capacity
180 W
1500 VA
IP20
- Length
74.2 mm
- Width
6.1 mm
- Height
88 mm
- Dim
(L x W x H) 74.2 x 6.1 x 88 mm
- Content
1 pc(s)
- RoHS-compliant
Documents & Downloads
Datasheet
Datasheet 563086 Idec RV8H-L-AD220 Relay component Nominal voltage: 230 V DC Switching current (max.): 6 A 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 563086 Idec RV8H-L-AD220 Relay component Nominal voltage: 230 V DC Switching current (max.): 6 A 1 change-over 1 pc(s)
Description
This text is machine translated.


