
Iiyama ProLite X2481HS-B1 LED EEC F (A - G) 59.9 cm (23.6 inch) 1920 x 1080 p 6 ms VGA, DVI, HDMI™ VA LED

Highlights & Details
Iiyama ProLite X2481HS-B1 LED
- Screen size 59.9 cm (23.6 inch) Full HD, 1920 x 1080 p;Response time: 6 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: VGA, DVI, HDMI™;Built-in speakers
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (inches)
23.6 inch
- Screen size diagonal (inches)
23 inch
- Panel technology
VA LED
- Response time
6 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
12000000 : 1
- Static contrast ratio
3000 : 1
- Dot pitch
0.271 mm
- Factory colour
Black
- Interfaces
VGA
DVI
HDMI™
- No. of DVI ports
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Built-in speakers
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
543.5 mm
- Height
389 mm
- Depth
213.5 mm
- Weight
3.7 kg
- Dim
(W x H x D) 543.5 x 389 x 213.5 mm
- Display size
24 inch - 29 inch
- Display type
Colour
- Range of uses
Office
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
59.9 cm (23.6 inch)
- Display (cm)
59.9 cm
41 kWh/year
- Power consumption (ON)
28 W
Documents & Downloads
Datasheet
Datasheet 1344644 Iiyama ProLite X2481HS-B1 LED EEC F (A - G) 59.9 cm (23.6 inch) 1920 x 1080 p 6 ms VGA, DVI, HDMI™ VA LED
User & Safety Instructions
User & Safety Instructions 1344644 Iiyama ProLite X2481HS-B1 LED EEC F (A - G) 59.9 cm (23.6 inch) 1920 x 1080 p 6 ms VGA, DVI, HDMI™ VA LED
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 60 Hz monitor
- Apple Studio Display
- Asus monitor
- Dell monitor
- EIZO monitor
- Gaming PC monitors
- HDMI monitor
- HP monitor
- IPS panel
- LCD monitor
- LED monitor
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor










