
Highlights & Details
Imperial Dabman i450 white-silver
- Internet radio
- DAB+ and FM
- AirMusic Control app.
Technical specifications
- Tuner
DAB+
FM
Internet
- hifi functions
Bluetooth
AUX
USB
Wi-Fi
Internet radio
- Dim
(W x H x D) 320 x 85 x 265 mm
- Interfaces (output)
Headphone jack (3.5 mm)
Audio stereo (3.5 mm jack)
- Interfaces (input)
Audio stereo (3.5 mm jack)
USB
LAN (10/100 Mbps)
- Power supply (LOV)
mains-powered
- Power supply
USB (cable included)
- Factory colour
Silver
- Width
320 mm
- Height
85 mm
- Depth
265 mm
- Weight
2080 g
- Wireless charging
No
- Bluetooth
5.0
- Mobile speaker features
portable
- Tansfer standard
Bluetooth®
WLAN
- Transfer type
Bluetooth®
- Product type
Internet kitchen radio
Documents & Downloads
Datasheet
Datasheet 1608046 Imperial DABMAN i450 Internet kitchen radio DAB+, FM, Internet Bluetooth, AUX, USB, Wi-Fi, Internet radio Silver
User & Safety Instructions
User & Safety Instructions 1608046 Imperial DABMAN i450 Internet kitchen radio DAB+, FM, Internet Bluetooth, AUX, USB, Wi-Fi, Internet radio Silver
Warranty Terms
Warranty Terms 1608046 Imperial DABMAN i450 Internet kitchen radio DAB+, FM, Internet Bluetooth, AUX, USB, Wi-Fi, Internet radio Silver
Description
This text is machine translated.
Features
- Simple and intuitive operation with multilingual menu navigation
- Illuminated 7.1cm (2.8") TFT color display
- Playback of audio files via USB (MP3, etc.)
- Time display, alarm clock and sleep timer
- 3'' (7.62 cm) Stereo loudspeaker with 2 x 7 W output and multi-sound effect thanks to the equalizer
- USB CD: The connection of an external CD drive via USB is possible
- Preset: The device has several preset buttons for direct selection of transmitter favorites
- Prepared for chassis mounting, ideal as a kitchen radio
- Bluetooth.
Scope of delivery
- IMPERIAL DABMAN i450
- Screwable telescopic antenna (70 cm)
- Cable antenna
- Remote control (batteries included)
- Foundation mounting accessories
- Power supply unit
- User manual.
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio


















