
Highlights & Details
Wireless charger WA1
- Compatible with Qi-enabled smartphones
- Anti-skid surface & LED display
- Fast charging adapter + 1.5 m long microUSB charging cable included
- This text is machine translated.
Technical specifications
- OUTPUT: 5W | 7.5W | 10W
- Product type
Wireless charger
- Outputs
Inductive charging standard
- Charging current (max.)
2000 mA
- Charging slots
1
- Operating voltage
5 V via USB
- Suitable for
iPhone
Smartphone
- Suitable for
iPhone 13, 13 mini, 13 Pro, 13 Pro Max
iPhone 14, 14 Plus, 14 Pro, 14 Pro Max
iPhone 15, 15 Plus, 15 Pro, 15 Pro Max
iPhone 16, 16 Plus, 16 Pro, 16 Pro Max
- Factory colour
White
- Height
11 mm
- (Ø)
106 mm
- Dim
(Ø x H) 106 mm x 11 mm
3042
- Wireless charging
No
- Max. power
10 W
Documents & Downloads
Datasheet
Datasheet 1669447 Intenso Wireless charger 10 W WA1 7410512 Outputs Inductive charging standard White
User & Safety Instructions
User & Safety Instructions 1669447 Intenso Wireless charger 10 W WA1 7410512 Outputs Inductive charging standard White
Description
This text is machine translated.
Features
- Qi-certified
- Automatic adjustment of the charging current
- Foreign body detection
- Protective cover can remain on the device
- Overvoltage protection
- Max. Charging distance 5 mm
- Anti-slip surface
- Temperature control
- LED battery level indicator
Scope of delivery
- WA1 · BLJ-QC06HV quick charge adapter · Micro USB to USB cable 1.5 m · Instructions
- This text is machine translated.





