
Jabra Evolve2 50 On-ear headset
Highlights & Details
- Professional mono headset with USB-A- and USB-C connection
- High performance active noise suppression (ANC)
- Optimised sound for professional and private use
- Microphone technology with noise suppression
- The 28 mm speakers deliver first-class sound
- Well visible Buslight during a call thanks to red LEDs
- Maximum wearing comfort thanks to Jabra air comfort technology
- Plug and play for quick and easy connection
- Compatible with all leading UC platforms
Technical specifications
- With Bluetooth; UC certified
- Product type
On-ear headset
- Design (headphones)
On-ear
- Use
Phone
- Headphone features
Headset
Mono
Microphone mute
Volume control
- Audio channels
Mono
- Control type
Universal
- Transfer type
Corded (1075100)
Bluetooth® (1075101)
USB-C®
USB-A
- functions
Microphone noise cancelling
Noise cancelling
- Frequency range
20 - 20.000 Hz
- Radio frequency
Bluetooth
30 m
- Power supply
USB (cable included)
- Factory colour
Black
- Weight
99 g
- Connectable devices
2
- Type
Retail
- Bluetooth
5.2
- Sensitivity (microphone)
-38 dB
- Frequency range (microphone)
20 - 10000 Hz
- Call management
Yes (if supported by phone type)
- Cable length
1.7 m
- Headphones model
Evolve2 50
- Suitable for
Smartphone
Tablet
Notebook
PC
- Width
193 mm
- Height
175 mm
- Depth
65 mm
- Headband-type
Overhead
- Earphone type
On-ear
- Version
Connection cable
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3393421 Jabra Evolve2 50 On-ear headset Corded (1075100), Bluetooth® (1075101) Mono Black Microphone noise cancelling, Noise can
Description
Simply connect and start
We know your time is precious. Therefore, we have developed the Evolve2 50 so that you can use it quickly and easily. Plug the headset into your computer and it's ready to go. And dual connectivity allows you to connect to a second device, such as your mobile phone, via Bluetooth® at the same time. This allows you to listen to music on one device and conduct calls on the other. Now you don't have to worry any more that you miss the chorus of your favorite song when you answer a call. Since the setup is so simple, you can work more relaxed and effective.
This text is machine translated.
Scope of delivery
- Jabra Evolve2 50
- Travel case
- User Documents
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones










