
Highlights & Details
Jauch Quartz JPB20AHB Power bank
- Quick Charge 3.0 technology
- 2 USB outputs
- DC output
- Incl. 10 laptop adapters
Technical specifications
- CHARGING CURRENT: USB QC3.0: 3.8-12 V/18 W, USB: 5 V/2100 MA, DC: 12-24 V/75 W.
- Energy 73 Wh
- CHARGING INPUTS: DC: 13-20 V/3000 MA, USB-C: 5-12 V/18 W.
- Charging time approx. 4 h.
- Product type
Power bank
- Charging slots
3
- Capacity (mAh, Ah)
20100 mAh
- Technology
Li-ion
- Length
139 mm
- Width
80 mm
- Connector
DC jack 3.5 mm
- Height
25 mm
- Weight
500 g
- Factory colour
Black
- Wireless charging
No
- Charging method
Quick Charge 3.0
- Dim
(L x W x H) 139 x 80 x 25 mm
- Connector type
USB 1x
USB-C® 1x
- USB-C voltage output (max.)
5 V
- USB-C current output (max.)
2.1 A
Documents & Downloads
Datasheet
Datasheet 2250369 Jauch Quartz JPB20AHB Power bank 20100 mAh Quick Charge 3.0 Li-ion DC jack 3.5 mm Black
User & Safety Instructions
User & Safety Instructions 2250369 Jauch Quartz JPB20AHB Power bank 20100 mAh Quick Charge 3.0 Li-ion DC jack 3.5 mm Black
Information
Test Summary Report 2250369 Jauch Quartz JPB20AHB Power bank 20100 mAh Quick Charge 3.0 Li-ion DC jack 3.5 mm Black
Security datasheet
Security datasheet 2250369 Jauch Quartz JPB20AHB Power bank 20100 mAh Quick Charge 3.0 Li-ion DC jack 3.5 mm Black
Description
Another special feature of this power bank is the DC output (12-24 V, adjustable in stages). This offers the possibility to charge laptops or photo accessories while traveling.
The LC display shows the charge level and the remaining capacity of the power bank.
The high-quality lithium-ion battery built into the power bank is extremely powerful and provides a high and long-lasting capacity. Thus, you can fully charge an iPhone 7 up to eight times with this power bank. The compact design fits the power bank in any pocket and can supply you with energy whenever you need it.
The power bank is charged via the supplied USB-C or DC cable.
This text is machine translated.
Features
- Quick charging of your devices thanks to Quick Charge 3.0 technology
- 2 USB-outputs permit the simultaneous charging
- DC-output for charging your laptops or notebooks
- Multi-security protection
- elegant, slim aluminum casing
- LC-display
- over and deep discharge protection
- Short-circuit proof
- high-quality and powerful Li-ion battery installed
- Minimum self-discharge
- Incl. 10 laptop adapters: Sony, LG (6.0x4.5mm), HP, Dell, Toshiba, Fujitsu (5.5x2.5mm), Sony, Acer, (5.5x1.7mm), Samsung (5.0x1.0mm), HP, LG, Asus, NEC (4.8-1.7mm), Lenovo (7.9x0.9mm), Compad, 0.6IBM, HP, NEC (5.5x2.1mm) and Dell, HP (7.4x7.4mm)
Scope of delivery
- JPB20AHB
- 10 laptop adapters
- USB plug charger
- Car DC charger
- USB-C cable
- DC cable
- Storage Bags
- User manual.






