
Number
Technical specifications
- Weitere technische Daten finden Sie im Datenblatt !
- Switch/button features
illuminable
Recess mount
+ lead
+ thread
+ LED
- Casing/button colour
Silver
- Functions
latch
- Lighting type
LED
- Mounting type
Screw thread with nut
- Colour
Red
- Bulb type
LED (monochrome)
- Key type
Steel button
- Switch position
1 x Off/On
- Contact type
1 change-over
- Material
Stainless steel
- Contact material
PA 66
- Connection
Plug
- Contact resistance
50 mΩ
- Resistance
1000 MΩ
- Switching voltage
250 V AC
- Max. switching capacity
250 VA
- Switching current (max.)
3 A
- Dielectric strength
1000 V
- Min. temperature
-30 °C
- Max. temperature
80 °C
- Width
25 mm
- Height
35 mm
- (Ø)
24.80 mm
- Recess length
43.50 mm
- Button diameter
24.80
- Recess diameter
24.80 mm
- Recess depth
43.50 mm
- Recess width
25 mm
IP67
IK10
- Content
1 pc(s)
- Insulation resistance
1000 MΩ
- Dim
(Ø x H) 24.80 mm x 35 mm
- RoHS-compliant
- Type
BUTTON22A-L-RD
- Product type
Button
Documents & Downloads
Datasheet
Datasheet 2356165 Joy-it BUTTON22A-L-RD Button 250 V AC 3 A 1 x Off/On latch Red (Ø x H) 24.80 mm x 35 mm IP67, IK10 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2356165 Joy-it BUTTON22A-L-RD Button 250 V AC 3 A 1 x Off/On latch Red (Ø x H) 24.80 mm x 35 mm IP67, IK10 1 pc(s)
Conformity certificate
Conformity certificate 2356165 Joy-it BUTTON22A-L-RD Button 250 V AC 3 A 1 x Off/On latch Red (Ø x H) 24.80 mm x 35 mm IP67, IK10 1 pc(s)
Description
This text is machine translated.


