
Highlights & Details
Complete set including raspberry youth programd Starter 3B
- Quickly and easily learn programming
- Detailed instructions
- Wide range of accessories.
Technical specifications
- Type
Raspberry Pi® 3 B
- SoC
Broadcom BCM2837
- Processor
ARM Cortex-A53
- Processor cores (No.)
4 x
- GPU
Broadcom Video Core IV
1 GB
- Clock speed
1.2 GHz
- Memory type
DDR2
- Operating system (Version)
Noobs
- Memory capacity
16 GB
- Internal ports
CSI (camera)
DSI (display)
GPIO (40-pin)
- External ports
4x USB 2.0
LAN (10/100)
3.5 mm jack
HDMI™
micro SD
micro USB (current)
- Wi-Fi
b/g/n
- Bluetooth
4.1
- Power supply (LOV)
via USB
- Output voltage
5 V DC
- Output current
2.5 A
- Content
Sensors
Breadboard
LEDs
Display
PSU
HDMI cable
Noobs OS
Heatsink
- Length
85 mm
- Width
56 mm
- Height
17 mm
- Product type
SBC starter kit
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1434229 Jugend Programmiert Starter-Set 2.0 Raspberry Pi® 3 B 1 GB 4 x 1.2 GHz Sensors, Breadboard, LEDs, Display, PSU, HDMI cab
Information
Information 1434229 Jugend Programmiert Starter-Set 2.0 Raspberry Pi® 3 B 1 GB 4 x 1.2 GHz Sensors, Breadboard, LEDs, Display, PSU, HDMI cab
Description
And it is here to help the youth program-starter kit!
The authors use one, easy-to-understand language for beginners - no way Chinese. A starter manual guides you step-by-step to first successes, so that a learner not desperate and still the desire loses. The Schummelbogen-"cheat sheet" makes it easier in addition to the learning, because in that important information and explanations are combined. All discussed start-elements are in the package already included, a post-delivery or purchase additional is not necessary.
All components work together and are directly coordinated with each other. The Starter Kit is in a stable packaging geliefet, also known as the storage box can be used. Thus everything remains together, nothing breaks and is always ready for the next experiments.
• Quickly and easily program to learn?
• Do not want to books or data sheets?
• The computer and the Internet is not unknown?
• Fun on the technology and interest in the program?
• A RasPi ® 2 or older model is already available?
Then this starter kit of youth program is just the right thing!
Typical target group for the kit is, among other things:
• Self-study and hobby
• In schools, high schools, at the University of
• Training and further training, for (VHS) Courses
This text is machine translated.
Scope of delivery
- Book 2.0 (80 pages) Youth Program
- Raspberry 3B
- 30 x jumper cable MF
- 30 x jumper cable MM
- Breadboard / connection board
- 5x multi-colored LEDs (yellow, green, red, RGB)
- 3 x push-buttons
- Piezo buzzer
- Photo resistor and capacitor
- GPIO pin assignment help
- DS18B20 temperature sensor
- Keypad with 4x4 keys
- Ultrasonic sensor
- Display with 84 x 48 characters
- Power supply 2A with adapter for several countries
- Transparent housing with fold-open cover.
- HDMI cable
- Heat sink set.
