
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Strand
1 x
Sold per metre
0.22 mm²
Modified polyphenyl ether (mPPE)
Halogen-free
Flexible
1.05 mm
300 V
7
24
No
Yes
99240711
Orange
MPPE
Tin-plated copper wire;
7 x 0.2
Cu-strand, tin-plated.
250 m
Yes
1 x 0.22 mm²
+105 °C
-10 °C
+105 °C
-40 °C
99240711
UL/cUL
Datasheet 323672 Kabeltronik 99240711 Strand 1 x 0.22 mm² Orange Sold per metre