
Number
Highlights & Details
2-way distributor
- 2 independant, individually adjustable water connections
- ideal for connecting two hoses to a tap
Technical specifications
- Weight: 100 g
- Product type
2-way splitter
- Features
with pressure regulator
- Material
Plastic
- Hose connection
Hose connector
24.2 mm (3/4") IT
18.7 mm (1/2") IT
- Length
50 mm
- Width
126 mm
- Height
78 mm
- Dim
(L x W x H) 50 x 126 x 78 mm
- Internal thread
G3/4"
G1/2"
Documents & Downloads
Datasheet
Datasheet 2149385 Kärcher Home & Garden 2.645-199.0 2-645-199-0 Plastic 2-way splitter Hose connector, 24.2 mm (3/4") IT, 18.7 mm (1/2") I
User & Safety Instructions
User & Safety Instructions 2149385 Kärcher Home & Garden 2.645-199.0 2-645-199-0 Plastic 2-way splitter Hose connector, 24.2 mm (3/4") IT, 18.7 mm (1/2") I
Warranty Terms
Warranty Terms 2149385 Kärcher Home & Garden 2.645-199.0 2-645-199-0 Plastic 2-way splitter Hose connector, 24.2 mm (3/4") IT, 18.7 mm (1/2") I
Description
This text is machine translated.
Features
- Two independantly adjustable water outlets
- with integrated pre-filter
- Smooth union nut.
Scope of delivery
- 2-way distributor with G3/4 tap connection
- g1/2-reducer



