
Collection
Collection
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Automotive wire
1 x
Sold per metre
1.50 mm²
PVC
Flexible
FLRY-B
2.20 mm
No
No
1121201
Yellow
PVC
Electrolytic copper, blank
500 m
Yes
1 x 1.50 mm²
FLRY-B
DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B
Datasheet 608853 KBE 1121201 Automotive wire FLRY-B 1 x 1.50 mm² Yellow Sold per metre
User & Safety Instructions 608853 KBE 1121201 Automotive wire FLRY-B 1 x 1.50 mm² Yellow Sold per metre