
Show alternatives
Sales and shipping:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
10
-
€ 0.33
30
12% = € 0.04
€ 0.29
50
12% = € 0.04
€ 0.29
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 0.33 / piece)
€
Technical specifications
- Product type
PET capacitor
- Type
Radial lead
- Dim
(L x W x H) 7.2 x 2.5 x 6.5 mm
- Capacity (elec.)
68 nF
- Nominal voltage
100 V
- Tolerance ±
10 %
- Connection
Wire
- Length
7.2 mm
- Width
2.5 mm
- Height
6.5 mm
- CS
5 mm
- Min. temperature
-55 °C
- Max. temperature
+105 °C
- Content
1 pc(s)
- Type
R82EC2680AA60K+
- Dielectric
Poly ethyl enter phthalate film
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1235251 Kemet R82EC2680AA60K+ 1 pc(s) PET capacitor Radial lead 68 nF 100 V 10 % 5 mm (L x W x H) 7.2 x 2.5 x 6.5 mm
Information
Information 1235251 Kemet R82EC2680AA60K+ 1 pc(s) PET capacitor Radial lead 68 nF 100 V 10 % 5 mm (L x W x H) 7.2 x 2.5 x 6.5 mm











