
Highlights & Details
- The ergonomic design supports the optimum positioning of hand and wrist for all-day comfort.
- The plastic of this product is made of 43% recycled material (PCR). *Without PCB assembly, rechargeable battery, 2.4 GHz dongle and charging cable
- Supports up to three devices - two via Bluetooth® connections, one via the 2.4 GHz USB A receiver.
- Compatible with Windows and Mac OS.
- Swift Pair technology reduces the amount of pairing required and simplifies the Bluetooth® connection for Windows devices.
- With video conferencing keys and RGB displays for connection status, hold key, and battery life.
- With the customizable keys you can create macros, adjust key assignments, manage profiles and much more.
- *Windows computers with ARM processors are not currently supported. Please check again at a later time to find out about compatibility.
- The design of this product is designed in such a way that it fits comfortably for users with small to average large hands.
Technical specifications
- Product type
Keyboard
- Keyboard layout
German, QWERTZ
- Transfer type
Wireless
- Data input device features
Rechargeable
- Cable length
1.8 m
- Factory colour
Black
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
5 W
- Charging method (Power Delivery)
w/o USB Power Delivery
- Battery capacity
500 mAh
- Wi-Fi frequency band
2.4 GHz
- Numeric keypad
no
- Service life of battery
2.5 Monat( e)
- Operating temperature (T-T)
0 - 40 °C
- Battery recharge time
3 h
- Master (outer) case gross weight
4.5 kg
- Master (outer) case length
414 mm
- Products per master (outer) case
4 Stück(e)
- Rechargeable
yes
- Mouse included
no
- Backlight
no
- Multi-device support
yes
- Warranty card
yes
- Detachable cable
yes
- Master (outer) case height
205 mm
- Master (outer) case width
292 mm
- Rechargeable battery
yes
- Number of products included
1 Stück(e)
- Keyboard dimensions (WxDxH)
375,9 x 220,9 x 34,8 mm
- Keyboard weight
600 g
- Ergonomic design
yes
- Operating relative humidity (H-H)
0 - 85 %
- Storage temperature (T-T)
-15 - 60 °C
- Package weight
774 g
- User guide
yes
- Wrist rest
yes
- Receiver included
yes
- Programmable hot keys
yes
- Number of batteries (keyboard)
1
- Keyboard number of keys
93
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3405970 Kensington Wireless Keyboard German, QWERTZ Black Rechargeable
Conformity certificate
Conformity certificate 3405970 Kensington Wireless Keyboard German, QWERTZ Black Rechargeable
Description
The carefully thought-out, compact, rounded key layout, integrated wrist pads and front keyboard feet support optimal positioning of hand and wrist for all-day ergonomic comfort and productivity.
Sustainability-oriented
The plastic of this product is made of 43% recycled material (PCR). *Without PCB assembly, rechargeable battery, 2.4 GHz dongle and charging cable
Multiple connectivity options
Supports up to three devices - two via Bluetooth® connections, one via the 2.4 GHz USB A receiver with 128-bit AES government-standard encryption. Compatible with Windows and Mac OS.
Swift Pair technology
Enhanced Bluetooth® connectivity technology that reduces pairing effort and simplifies connection to Windows devices.
Keys and lights for greater productivity
Video conference keys support efficient switching of meetings. With bright RGB displays, you can easily monitor connection status, caps lock, and battery life.
Long-lasting performance
The built-in 500mAh battery comes with a convenient USB-C charging port and a cable for uninterrupted productivity.
Separately programmable buttons
With the optional Kensington Connect™ software you can program keys, create macros, adjust key assignments, manage profiles and much more. *Windows computers with ARM processors are not currently supported. Please check again at a later time to find out about compatibility.
SmartFit™ - Comfort made easy
The design of this product is designed in such a way that it fits comfortably for users with small to average large hands.
This text is machine translated.



