
Number
Highlights & Details
Bench scale 0,1 g : 8 kg
- Bench scale with second display on the backside of the scale
Technical specifications
- Weight range
8 kg
- Factory colour
Silver
- Power supply (details)
230 V/AC or 9 V battery
- Dim
(L x W x H) 91 x 322 x 91 mm
- Weight
3.8 kg
- Height
91 mm
- Length
91 mm
- Width
322 mm
- Calibratable
No
Manufacturer's standards (no certificate)
- Display
Digital
- Weighing plate
Stainless steel
- Features
Calibratable
- Power supply (LOV)
via PSU
- Type
FCB 8K0.1
- Top plate (length)
225 mm
- Readability
0.1 g
- Reproducibility
0.1 g
- Top plate (width)
252 mm
- Product type
Table top scales
Documents & Downloads
Datasheet
Datasheet 755595 Kern FCB 8K0.1 Table top scales FCB 8K0.1 Weight range 8 kg Readability 0.1 g via PSU Silver
User & Safety Instructions
User & Safety Instructions 755595 Kern FCB 8K0.1 Table top scales FCB 8K0.1 Weight range 8 kg Readability 0.1 g via PSU Silver
Information
Information 755595 Kern FCB 8K0.1 Table top scales FCB 8K0.1 Weight range 8 kg Readability 0.1 g via PSU Silver
Description
This text is machine translated.
Features
- Second display on the rear of the balance
- PRE-TARE function for manual subtraction of a known container weight, useful for checking fill-levels





