
Number
Highlights & Details
Bench scale 1 g : 6 kg
- Ideal in the food industry
- protected by IP65
- easy to clean
Technical specifications
- Weight range
6 kg
- Product type
Table top scales
- Readability
1 g
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 126.5 x 286 x 126.5 mm
- Weight
3.2 kg
- Calibratable
No
- Weighing plate
Stainless steel
- Width
286 mm
- Height
126.5 mm
- Length
126.5 mm
- Reproducibility
1 g
- Type
KERN
- Features
Calibratable
- Top plate (width)
263 mm
- Top plate (length)
203 mm
Documents & Downloads
Datasheet
Datasheet 756223 Kern KERN Table top scales WTB 6K-3N Weight range 6 kg Readability 1 g via PSU
User & Safety Instructions
User & Safety Instructions 756223 Kern KERN Table top scales WTB 6K-3N Weight range 6 kg Readability 1 g via PSU
Information
Information 756223 Kern KERN Table top scales WTB 6K-3N Weight range 6 kg Readability 1 g via PSU
Description
This text is machine translated.
Features
- Suitable for the ever-increasing hygienic requirements in the food industry
- IP65: Protected against dust and water splashes (only when using rechargeable battery pack)
- Second display on the rear of the balance
- Carrying grips on the underside of the scale for easy transportation
- Innovative weighing with tolerance range (Checkweighing): The colour of the display changes depending on the weight (too light/ok/too heavy) and is aid to help with portion division, dosing and grading
- High mobility thanks to its rechargeable batteries (optional) and low weight
- Compact size, practical for small spaces|


